Image similar

SL183007-A-XL
Cylindrical roller bearing
SL183007-A-XL
62
35 mm
20 mm
55000 N
53000 N
6700 U/min
Increased clearance
Innen-Ø 35 mm. Außen-Ø 62 mm. Breite 20 mm mm
(Ø x L) 62 mm x 62 mm
0.246 kg
62 mm
62 mm
35 mm
not relevant
User & Safety Instructions 1851114 INA SL183007-A-XL Cylindrical roller bearing Bore diameter 35 mm Outside diameter 62 Rotational speed (max.) 6700 U/min
The necessary accessories are required to use the article as described.