• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA SL183010-A-XL Cylindrical roller bearing Bore diameter 50 mm Outside diameter 80 Rotational speed (max.) 5100 U/min

Image similar
Product type
Cylindrical roller bearing
Outside Ø
80
Bore Ø
50 mm
Type
SL183010-A-XL
Manufacturer part #
SL183010-A-XL
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cylindrical roller bearings SL 1830, support bearing, vollrollig, Dimension Series 30
Type

SL183010-A-XL

Product type

Cylindrical roller bearing

Manufacturer part #

SL183010-A-XL

Outside Ø

80

Bore Ø

50 mm

Width

23 mm

Dynamic load rating (radial)

88000 N

Radial load rating

94000 N

Rotational speed (max.)

5100 U/min

Dim

(Ø x L) 80 mm x 80 mm

(Ø)

80 mm

Length

80 mm

Inside diameter

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1851668 INA SL183010-A-XL Cylindrical roller bearing Bore diameter 50 mm Outside diameter 80 Rotational speed (max.) 5100 U/min

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.