• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inateck 1D wireless barcode scanner Bluetooth® 1D Imager Black, Yellow Hand-held USB

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inateck 1D Wireless Barcode Scanner, Black

  • Supports most 1D barcodes, including Codabar, Code 11, Code 128, Code 39, Code 93, EAN-8, EAN-13, ISBN, ISSN, MSI, UPC-A, UPC-E, IATA 25, Industrial 25, Interleaved 25, Matrix 25, China Postal Code, FedEx, and USPS
  • Offers 3 connection methods: USB-C®, Bluetooth, and 2.4 GHz wireless
  • Features a battery capacity of 2000 mAh
  • Provides decoding angles of roll 30°, pitch 75°, and yaw 80°
  • Compact size measuring 9.09 cm * 6.83 cm * 16.38 cm and lightweight design at 177 g
  • Includes buzzer and indicator light prompting modes
  • Supports Inateck app and SDK
  • Highly durable battery: a single charge lasts up to 3 months under normal conditions or 1 month under high-frequency usage

Technical specifications

  • Material: PC+TPU
  • Color: Black
  • Indicator LEDs (two): Green + Blue + Yellow + Red
  • Processor: 32-bit processor
  • Light source: Red LED
  • Interface: USB-C®
  • Battery capacity: 2600 mAh
  • Supply voltage: 5 V
  • Operating current: 190 mA
  • Standby power: 30 mA
  • Operating/storage temperature: 0 to 50 °C / 32 to 122 °F
  • Supported code types: Codabar, Code 11, Code 128, Code 39, Code 93, EAN-8, EAN-13, ISBN, ISSN, MSI, UPC-A, UPC-E, IATA 25, Industrial 25 / Standard 25, Interleaved 25, Matrix 25, China Postal Code, FedEx, USPS
  • Supported operating systems: Windows XP / Win7 / Win8 / Win10, MAC OS, Google Android, Linux
  • Transmission range: ≥200 m
  • Image Sensor: 640×480 CMOS
  • Scan speed: 220 per second
  • Minimum resolution: ≥4 mil
  • Depth of field scan area: 4 to 40 cm
  • Scan width: 400 mm @ 400 mm
  • Scan mode: Image scan
  • Scan method: Manual/Automatic
  • Barcode minimum contrast: 25%
  • Barcode Angle: Rotation angle 30°, elevation angle ±75°, declination angle ±80°
  • Cylindrical transverse scan: Diameter 20 mm
  • Transmission modes: USB-C®, Bluetooth, 2.4G receiver
  • Feedback: Sound, LED, vibration
  • Impact resistance: Up to 1.5 m drop height
Product type

1D wireless barcode scanner

Type

BCST-21_black

Type

Hand-held

Scanning technology

Imager

Readable code types

1D

Cordless scanning

Bluetooth®

200 m

Range of use

Manufacturing

Retail

Logistics

Factory colour

Black

Yellow

Interfaces

USB

Cable length

0 cm

Protection class

I

Width

68.3 mm

Height

163.8 mm

Depth

90.9 mm

Weight

177 g

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779536 inateck 1D wireless barcode scanner Bluetooth® 1D Imager Black, Yellow Hand-held USB

Description

The Inteck BST-21 1D wireless barcode scanner is intended primarily for users in the retail trade and industry. The rugged device captures a variety of 1D bar codes at a speed of 220 scans per second and survives falls from a drop height of up to 1.5 meters.

Intelligent configuration
The Inateck scanner APP can be used to configure settings and data processing routines. A supplied SDK also enables direct integration into existing ERP systems.

Three-way connection
The data transfer is done flexibly via USB-C®, Bluetooth® or via 2.4 GHz radio with a range of up to 200 meters in free field.

Continuous operation of battery
With a battery capacity of 2600 mAh, the scanner is designed for long-lasting shift operation. A buzzer and a control lamp provide the user with direct visual and acoustic feedback during scanning.

This text is machine translated.

Features

  • Innovative AI Features: Easily configure settings and process data using voice or text via the Inateck Scanner AI app.
  • Inateck SDK Support: Integrates seamlessly with your ERP or system applications for enhanced productivity.
  • Retail-Optimized Design: A smart, feature-rich barcode scanner tailored specifically for the retail industry.
  • Advanced Laser Technology: Ensures fast and accurate reading of UPC, EAN, and other retail barcodes.
  • Extended Battery Life: Equipped with a high-capacity 2600 mAh battery for prolonged operation.
  • High-Speed Scanning: Delivers rapid data capture at a rate of 220 scans per second.
  • Robust Durability: Built to reliably withstand drops from up to 1.5 meters.

Scope of delivery

  • BCST-21
  • USB cable
  • User manual