• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies DF10S Diode bridge EDIP 4 1000 V 1 A 1-phase

Stroke drawing/circuit diagram
Product type
Diode bridge
Enclosure
EDIP 4
Configuration (diode)
1-phase
U(RRM)
1000 V
Forward current I(F)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

269 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.52 / piece)
€ 3.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DF10S

Product type

Diode bridge

Enclosure

EDIP 4

Manufacturer

Infineon Technologies

Manuf. code

INF

Configuration (diode)

1-phase

U(RRM)

1000 V

Forward current I(F)

1 A

Forward voltage U(F)

1 V

Forward voltage reference

1 A

I(FSM) 50Hz

30 A

I(FSM) 60Hz

31 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

1000 V

Series

DF

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Type

Bridge, Single Phase

Description

1000 V/1.0 A

Documents & Downloads

Datasheet

Datasheet 164158 Infineon Technologies DF10S Diode bridge EDIP 4 1000 V 1 A 1-phase

User & Safety Instructions

User & Safety Instructions 164158 Infineon Technologies DF10S Diode bridge EDIP 4 1000 V 1 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)