• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inprojal elektrosysteme Insert Circuit breaker Brown 102564 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Installing depth 25mm
Product type

Switch product range

Switch type function

Circuit breaker

Switch type component

Insert

Material

PVC

Factory colour

Brown

Nominal voltage

250 V AC

Nominal current

16 A

Type

1-pole on/off switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 620622 inprojal elektrosysteme Insert Circuit breaker Brown 102564 1 pc(s)

Description

From Full-Fledged switch in the Small format. Ideally suits for narrow fitting options. Line connector till 2.5mm², with screw clamping.

Features

  • General sockets with childproof cap
  • Easy-to-fit plug-in terminals
  • At least 5 years availability guarantee
  • Colour: Pure white.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.52€ 48.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)