• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inprojal elektrosysteme Insert PG socket Brown 102563 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installing depth 32.2 mm
Product type

Switch product range

Switch type function

PG socket

Switch type component

Insert

Material

PVC

Factory colour

Brown

Nominal voltage

250 V AC

Nominal current

16 A

Type

Earthing contact socket-outlet

Documents & Downloads

Datasheet

Datasheet 620619 inprojal elektrosysteme Insert PG socket Brown 102563 1 pc(s)

User & Safety Instructions

User & Safety Instructions 620619 inprojal elektrosysteme Insert PG socket Brown 102563 1 pc(s)

Description

Full protective contact socket in miniature. Ideal for limited mounting options. Line connection up to 2.5 mm ², with screw terminals.

Features

  • General sockets with childproof cap
  • Easy-to-fit plug-in terminals
  • At least 5 years availability guarantee
  • Colour: Pure white.

Hints

Dimensions: 46 x 46 x 36 mm (lxwxh)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.02€ 42.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)