• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inprojal elektrosysteme Accessories Safety socket Black D 5042ZR 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 5.99
-25 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outside diameter 50 mm
  • Fitting depth: 42 mm
  • Internal diameter. 47 mm.
Product type

Switch product range

Switch type function

Safety socket

Switch type component

Accessories

Material

PVC

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433243 inprojal elektrosysteme Accessories Safety socket Black D 5042ZR 1 pc(s)

Description

Against contact dose for Furniture installation components. Suitable for multiple installation, mountable and with strain relief. Installation -Ø 50 mm. Mounting-Depth 42 mm.

This text is machine translated.

Features

  • General sockets with childproof cap
  • Easy-to-fit plug-in terminals
  • At least 5 years availability guarantee
  • Colour: Pure white.

Hints

Article is with snap hook (so that from the rear to fix).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.52€ 38.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)