Laying cable for highest network requirements This INTELLINET Network Solutions Cat6a installation cable has the characteristics to meet the highest requirements: It is suitable for networks up to 10 Gigabit/s on 500 MHz and sheathed with halogen-free LSZH-3 material, conforming to IEC 60332-3-24, FRNC-C and CPR-DCA. This solid wire cable is therefore particularly suitable for extensive building cabling in secondary and tertiary areas. It is delivered on a compact 100 m roll.
This text is machine translated.
Features
IEC61156-5
ISO/IEC 11801
CPR-DCA
RoHS, REACH
conductor: Bare solid copper wire
conductor diameter: 1/0.56 mm ± 0.008 mm
insulation: FMPE
average thickness: 0.4 mm
insulation diameter: 1.35 mm ± 0.05 mm
aluminum foil shielding around each pair
of wire braid shielding: Tin-plated copper
halogen-free sheath (LS0H)
tear-proof separating thread as stripping aid
Max. Conductor resistance 20°C: 93.8 Ω/km
Delay skew: ≤ 45 ns/100 m
asymmetry capacitance pair/earth: ≤ 330 pF/100 m
minimum insulation resistance: 5000 MΩ/km
asymmetry resistance: ≤ 4%
minimum bending radius: 8 mm outer diameter
Description
Laying cable for highest network requirements This INTELLINET Network Solutions Cat6a installation cable has the characteristics to meet the highest requirements: It is suitable for networks up to 10 Gigabit/s on 500 MHz and sheathed with halogen-free LSZH-3 material, conforming to IEC 60332-3-24, FRNC-C and CPR-DCA. This solid wire cable is therefore particularly suitable for extensive building cabling in secondary and tertiary areas. It is delivered on a compact 100 m roll.
This text is machine translated.
Features
IEC61156-5
ISO/IEC 11801
CPR-DCA
RoHS, REACH
conductor: Bare solid copper wire
conductor diameter: 1/0.56 mm ± 0.008 mm
insulation: FMPE
average thickness: 0.4 mm
insulation diameter: 1.35 mm ± 0.05 mm
aluminum foil shielding around each pair
of wire braid shielding: Tin-plated copper
halogen-free sheath (LS0H)
tear-proof separating thread as stripping aid
Max. Conductor resistance 20°C: 93.8 Ω/km
Delay skew: ≤ 45 ns/100 m
asymmetry capacitance pair/earth: ≤ 330 pF/100 m
minimum insulation resistance: 5000 MΩ/km
asymmetry resistance: ≤ 4%
minimum bending radius: 8 mm outer diameter
What kind of Unassembled Network Cables are you looking for?