• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 705011 Electrical wiring CAT 7 S/FTP Grey 305 m

Product type
Electrical wiring
Specification
CAT 7
Shielding
S/FTP
Cable type
S/FTP
Cable features
Halogen-free
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET cable Cat7 S/FTP 305 m cable drum LS0H CPR DCA-classified AWG 23 solid wire gray

  • CPR-DCA-classified (according to regulation for the marketing of construction products EU-BauPVO)
  • Tested for standards, conforms to current Cat7 standards
  • Suitable for structured building cabling for secondary and tertiary areas
  • Recommended for applications with 10/100/1000/10GBase-T, ATM, FDDI, Video, ISDN, Multimedia and PoE
  • 305 m cable reel

Technical specifications

  • Inner conductor: Copper
  • Cable shape: Round
Product type

Electrical wiring

CAT 7

S/FTP

Cable type

S/FTP

Cable features

Halogen-free

Factory colour

Grey

Content

305 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

705011

Type

705011

Insulation material

LSZH

Halogen-free

Yes

Max. length sold by the metre

305 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265718 Intellinet 705011 Electrical wiring CAT 7 S/FTP Grey 305 m

Description

Laying cable for highest network requirements
This Cat7 installation cable from INTELLINET Network Solutions offers the characteristics for the highest demands: It is suitable for networks up to 10 Gigabit/s on 600 MHz and sheathed with halogen-free LSZH-3 material, conforming to IEC 60332-3-24, FRNC-C and CPR-DCA. This solid wire cable is therefore particularly suitable for extensive building cabling in secondary and tertiary areas. It is supplied on a robust 305 m roll.

This text is machine translated.

Features

  • IEC61156-5
  • ISO/IEC 11801
  • CPR-DCA
  • RoHS, REACH
  • conductor: Bare solid copper wire
  • conductor diameter: 1/0.56 mm ± 0.008 mm
  • insulation: FMPE
  • average thickness: 0.395 mm
  • insulation diameter: 1.35 mm ± 0.05 mm
  • aluminum foil shielding around each pair
  • of wires braid shielding: Tin-plated copper
  • halogen-free sheath (LS0H)
  • tear-proof separating thread as stripping aid
  • Max. Conductor resistance 20°C: 95 Ω/km
  • Delay skew: ≤ 25 ns/100 m
  • asymmetry capacitance pair/earth: ≤ 160 pF/100 m
  • minimum insulation resistance: 5000 MΩ/km
  • asymmetry resistance: ≤ 2%
  • minimum bending radius: 8 mm outer diameter

What kind of Unassembled Network Cables are you looking for?