• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 712187 19 inch Server rack cabinet PG kit Yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Erdungskit, 300 mm length

  • Four earth cable with mounting kit
  • This text is machine translated.

Technical specifications

Product type

Server rack cabinet PG kit

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W) 300 mm x 155 mm

Material

Copper

Content

1 pc(s)

Factory colour

Yellow

Width

155 mm

Depth

110 mm

Length

300 mm

Rack size

483 mm (19")

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337068 Intellinet 712187 19 inch Server rack cabinet PG kit Yellow

Description

Features

  • Material: copper
  • Sheath: PVC
  • Weight: 0.03 kg

Scope of delivery

  • Erdungskit

What kind of 19" IT System Cabinet Accessories are you looking for?