• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 714389 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 800 mm Black (RAL 9

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet 19" depth-adjustable shelf 1U steel black

  • Depth-adjustable between 550 mm and 1000 mm
  • Maximum load capacity 45 kg
  • Anti-static powder coating

Technical specifications

Product type

Server rack cabinet shelf

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 800 mm

Rail set length (min.)

550 mm

Rail set length (max.)

1000 mm

Load capacity (max.)

45 kg

Dim

(W x H x D) 485 x 34 x 1023 mm

Material

Steel plate

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

485 mm

Height

34 mm

Depth

1023 mm

Weight

7.6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1651081 Intellinet 714389 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 800 mm Black (RAL 9

Description

This depth-adjustable 19" SHELF offers you the maximum flexibility for the components installed in your network cabinet. It is suitable for many network cabinet versions including the intellinet laboratory racks.

This text is machine translated.

Features

  • Color: black RAL 9005
  • Dimensions: 1 HE, depth-adjustable between 550 mm and 1000 mm

What kind of 19" IT System Cabinet Accessories are you looking for?