

FO Cable
Fibreglass
1 x
LC plug
1 x
LC plug
50/125 µ
Multimode OM3
Duplex
Insertion loss ≤ 0.30 dB
Return Loss ≥ 35.0 dB
Yes
2.00 m
Turquoise
1 pc(s)
straight
Round
FO
FO
Cable
Optical fiber
yes
User & Safety Instructions 1421619 Intellinet 750134 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 2.00 m
€ 252.97*
The necessary accessories are required to use the article as described.