
Highlights & Details
INTELLINET 90er-Pack Cat6 RJ45 modular plug UTP 3-point wire contacting for solid wire 90 plugs in the beaker
- 15 µ gold-plated contacts
- 3-point wire contact for solid wire
- Suitable for AWG 22 to 26
- Suitable for round cables
- For unshielded twisted-pair applications
Technical specifications
- Type
Kabel
- Product type
RJ45 plug
- Connector type
Crimp contact
- No. of pins
8P8C
CAT 3
CAT 4
CAT 5
CAT 5e
CAT 6
- AWG max.
26
- AWG (min.)
22
- Connection
RJ45
- Type A
RJ45 8p8c socket
- Type B
RJ45 plug
- Weight
128 g
- Factory colour
Transparent
- Content
90 pc(s)
- Width
70 mm
- Height
105 mm
- Length
70 mm
- Features
suitable for bush enclosures
for manual pre-fab
+ snap-in nibs
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2198000 Intellinet Kabel INTELLINET 90er-Pack Cat6 RJ45 modular plug UTP 3-point wire contacting for solid wire 90 plugs in the
Description
This text is machine translated.
Features
- CAT5 (ANSI/TIA/EIA-568-C)
- CAT5E (TIA/EIA-568-C)
- CAT6 (ANSI/TIA-568-C)
- Materials
- Insulation: Polycarbonate according to UL 94V-2
- Phosphor bronze contacts
- Plating: Contacts 15 µ gold plated
Frequently Bought Together
(*All information is plus legal VAT)€ 151.98€ 133.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































