• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet Premium Line 19" server rack cabinet (W x H x D) 800 x 2033 x 1000 mm 42 U Black (RAL 9005)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET 19" server cabinet, Premium Line 42 HE 2033 (H) x 800 (W) x 1000 (T) mm completely mounted black

  • Maximum load capacity 2000 kg
  • Perforated doors on the front and back with perforation ratio of 67%
  • Easy to remove, lockable, split side walls
  • Lockable doors on the front and rear with handle
  • Slots for cable entry and cooling units

Technical specifications

Product type

19" server rack cabinet

Rack unit

42 U

Width

800 mm

Height

2033 mm

Depth

1000 mm

Material

Aluminium

Steel

Dim

(W x H x D) 800 x 2033 x 1000 mm

Weight

117.3 kg

Factory colour

Black (RAL 9005)

Rack size

483 mm (19")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270490 Intellinet Premium Line 19" server rack cabinet (W x H x D) 800 x 2033 x 1000 mm 42 U Black (RAL 9005)

Description

The INTELLINET server cabinets' premium line offers you a flexible and comprehensive solution for server installations with the highest quality requirements. There are a number of 19" options available for the enclosures. From 26 to 42 height units, a mounting depth of 1000 mm as well as in black (RAL9005) or gray (RAL7035) we offer you suitable for every requirement. Two locks per removable side wall and door locks with 4-point locking keep your expensive network equipment securely locked. Perforation at the front and back side also provides for optimal air circulation. We pay attention to top quality in materials and workmanship. This includes a high-quality aluminum frame, galvanized 19” rails, antistatic powder coating on all sides and a load capacity of up to 2000 kg.

This text is machine translated.

Features

  • 19"
  • 42" rack units
  • Color: Black RAL9005
  • galvanized 19" rails
  • Anti-static powder coating on all sides
  • anodized aluminum frame
  • Fully assembled
  • Certificates: RoHS, UL

Scope of delivery

  • 19" server rack, Premium Line
  • 4 depth-adjustable mounting rails
  • 4 levelling feet
  • Fitting Material

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)