• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 2 TB 2.5" (6.35 cm) internal SSD SATA Retail 3812470

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

SSD SATA III 2TB top

  • Advanced 3D NAND technology with SLC data turbo cache
  • Low power consumption
  • Noiseless operation (0 dB)
  • Shock-resistant (1500 G/0.5 ms)

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA

Memory capacity

2 TB

Reading

550 MBps

Writing

520 MBps

IOPS write speed (max.)

128000 IOPS

Design height

7

Width

70 mm

Height

7 mm

Depth

100 mm

Type

Retail

total bytes written (TBW) (max.)

960 TB

Factory colour

Multicolour

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220736 Intenso 2 TB 2.5" (6.35 cm) internal SSD SATA Retail 3812470

Description

The SSD SATA III Top offers speed and efficiency for the daily use at home as well as for extensive gaming. Access times and processing processes are greatly reduced due to the outstanding transfer rates. Through the SATA III interface with 6 Gbps, computers or netbooks can be booted in less than 20 seconds instead of waiting more than one minute for booting without SSD. The SSD Top from Intenso achieves write speeds of up to 500 MB/s and read speeds of up to 520 MB/s. The SSD with SATA III interface is based on Flash contrary to a hard disk and is thus shock-resistant and noiseless. Since no moving parts are obstructed, vibrations of the SSD cannot harm anything so that working with the PC becomes even safer. In addition, the SSD works very energy-efficiently and without heat generation. Intenso attaches highest importance to the quality of its products, so that reliability and performance can be assumed for the SSD with SATA III. Due to their size of 2.5" with a thickness of just 7 mm, notebooks and PCs can be upgraded without any problem with the SSD Top.

This text is machine translated.

Features

  • SATA III (6 Gbps) internal protocol
  • Sequential reading: Up to 550 MB/s.
  • Sequential writing: Up to 500 MB/s.
  • Form factor: 2.5"
  • Interface SATA

Scope of delivery

  • 1 SSD

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)