• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 960 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3813460

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso SSD High Performance 960 GB SATA-III

  • 960 GB storage capacity
  • Up to 480 MB/s write and 520 MB/s read speed
  • SATA III interface

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

960 GB

Reading

520 MBps

Writing

480 MBps

IOPS read speed (max.)

133000 IOPS

IOPS write speed (max.)

122800 IOPS

Design height

7 mm

Width

70 mm

Height

7 mm

Depth

100 mm

Type

Retail

Weight

83 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430692 Intenso 960 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3813460

User & Safety Instructions

User & Safety Instructions 1430692 Intenso 960 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3813460

Description

SSD SATA III high performance
The SSD SATA III high performance offers speed and efficiency for the daily use at home as well as for extensive gaming. Access times and processing processes are extremely reduced due to the outstanding transfer rates.

With the SATA III interface with 6 Gbps, computers or netbooks can be booted in less than 20 seconds, instead of waiting more than a minute for booting without SSD. The SSD High Performance by Intenso achieves write speeds of up to 480 MB/s and read speeds of up to 520 MB/s.

The SSD with SATA III interface is based on Flash in contrast to a hard disk and is therefore shock-resistant and noiseless. Since no moving parts are installed, vibrations of the SSD can have no impact, so that the work on the PC becomes even safer. In addition, the SSD works very energy-efficiently and without heat development. Intenso places the highest value on the quality of its products, so that reliability and performance can be assumed with the SSD with SATA III.

Due to its size of 2.5" with a thickness of only 7 mm, notebooks and PCs can be easily upgraded with the new SSD High Performance.

This text is machine translated.

Scope of delivery

  • SSD.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)