• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Alu Line USB stick 128 GB Anthracite 3521495 USB A (USB 2.0)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB stick with aluminum casing

  • High-speed USB 2.0

Technical specifications

  • Material: Aluminium
Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Anthracite

Weight

6 g

Dim

(W x H x D) 60 x 6 x 17 mm

Width

60 mm

Height

6 mm

Depth

17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576789 Intenso Alu Line USB stick 128 GB Anthracite 3521495 USB A (USB 2.0)

Description

The Alu Line offers an enormous amount of storage space for music, films and important documents. It has a USB 2.0 interface and is not only practical, but also visually appealing. Through its hexagonal casing the Alu Line makes an elegant and high-quality impression. The light weight of only 6 grams fits in every bag and can also be attached to the key ring with the help of its keyring holder.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Microsoft Windows 8/8.1/10/11, Mac OS 10.x and higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)