• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Alu Line USB stick 16 GB Silver 3521472 USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso USB Flash Drive Alu Line Silver 16 GB

  • 16 GB storage capacity
  • USB 2.0 interface
  • 28,00 MB/s max. reading transfer rate
  • 6,50 MB/s max. writing transfer rate
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Silver

Weight

6 g

Dim

(W x H x D) 17 x 7 x 59 mm

Width

17 mm

Height

7 mm

Depth

59 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417471 Intenso Alu Line USB stick 16 GB Silver 3521472 USB A (USB 2.0)

Conformity certificate

Conformity certificate 417471 Intenso Alu Line USB stick 16 GB Silver 3521472 USB A (USB 2.0)

Description

This flash drive comes with 16 GB of storage, giving you enough room for important documents, your music and pictures. The Intenso USB Flash Drive Alu Line is extremely slim and lightweight (6 gr) and fits in every pocket. The lanyard / keyring loop allows you to bring the flash drive with you wherever you go. The Alu Line is available in anthracite and silver.

Scope of delivery

  • USB stick.

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.6 or later
  • Linux 2.4x or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)