• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Alu Line USB stick 4 GB Silver 3521452 USB A (USB 2.0)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso USB-Stick 4GB Alu Line, Silver

  • 4 GB storage capacity
  • USB 2.0 interface
  • 28 MB/s reading speed &
  • 6.5 MB/s write speed

Technical specifications

Product type

USB stick

Memory capacity

4 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Silver

Weight

6 g

Dim

(W x H x D) 17 x 7 x 59 mm

Width

17 mm

Height

7 mm

Depth

59 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 417808 Intenso Alu Line USB stick 4 GB Silver 3521452 USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 417808 Intenso Alu Line USB stick 4 GB Silver 3521452 USB A (USB 2.0)

Conformity certificate

Conformity certificate 417808 Intenso Alu Line USB stick 4 GB Silver 3521452 USB A (USB 2.0)

Description

The Alu Line offers a huge amount of storage space for music, films and important documents. The USB stick with a USB 2.0 interface is not only convenient but also visually attractive. Thanks to its rectangular housing with flattened edges makes the Alu Line, an elegant and high impression. The light-weight of only 6 grams of fits into any pocket and can be used with the help of his keyringholders can also be attached to a keyring. The Alu Line is in the colors silver and anthracite available.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS X 10.6 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)