• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Basic Line USB stick 64 GB Black 3503490 USB A (USB 2.0)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 64GB Basic Line USB 2.0 USB stick

  • 64 GB storage capacity
  • USB 2.0 interface
  • Swivel cap
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Black

Weight

0.025

Dim

(W x H x D) 19 x 11 x 57 mm

Width

19 mm

Height

11 mm

Depth

57 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176895 Intenso Basic Line USB stick 64 GB Black 3503490 USB A (USB 2.0)

Information

Information 2176895 Intenso Basic Line USB stick 64 GB Black 3503490 USB A (USB 2.0)

Description

Have your data available any time, anywhere. The Intenso USB stick – small, handy and with a protective cap that cannot go missing as it is attached to the stick on a swivelling mount.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Windows 11
  • Mac OS X 10.6 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)