• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Basic Line USB stick 8 GB Black 3503460 USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Intenso USB Flash Drive 8GB Basic Line

  • 8 GB storage capacity
  • USB 2.0 interface
  • Rotatable cap
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Black

Weight

16 g

Dim

(W x H x D) 19 x 11 x 57 mm

Width

19 mm

Height

11 mm

Depth

57 mm

Connection

USB 2.0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416877 Intenso Basic Line USB stick 8 GB Black 3503460 USB A (USB 2.0)

Information

Information 416877 Intenso Basic Line USB stick 8 GB Black 3503460 USB A (USB 2.0)

Description

Have your data available any time, anywhere. The Intenso USB stick – small, handy and with a protective cap that cannot go missing as it is attached to the stick on a swivelling mount.

Scope of delivery

  • USB stick

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.6 or later
  • Linux 2.4x or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.76€ 161.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)