• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Business Line USB stick 64 GB Black, Red 3511490 USB A (USB 2.0)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Intenso USB stick 64 GB Business Line 2.0

  • 64 GB storage capacity
  • Write speeds up to 6.50 MB/s
  • Reading speeds of up to 28 MB/s
  • USB 2.0 interface
  • Stylish and compact

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Storage media features

PC/Mac

Factory colour

Black

Red

Weight

4 g

Dim

(W x H x D) 58 x 20 x 10 mm

Width

58 mm

Height

20 mm

Depth

10 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1205825 Intenso Business Line USB stick 64 GB Black, Red 3511490 USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 1205825 Intenso Business Line USB stick 64 GB Black, Red 3511490 USB A (USB 2.0)

Description

Whether in school, in the university or at work - the Business Line makes a good impression everywhere. The black-red casing is stylish and compact and is perfect for presentations or important data to be transported easily.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS X 10.6 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)