• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Hearing aid battery PR48-13 1.45 V 6 pc(s) 230 mAh Zinc air 7504426

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

348 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 0.47 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hearing aid batteries A13, 6-pack

  • Effortless replacement of hearing aid batteries
  • Type-Colour:Orange
  • IEC Code PR48| Button cell type: 13
  • Voltage 1.45 V

Technical specifications

Product type

Hearing aid battery

Size

PR48-13

Dim

(Ø x H) 7.90 mm x 5.40 mm

Technology

Zinc air

Voltage

1.45 V

Capacity (mAh, Ah)

230 mAh

Height

5.40 mm

(Ø)

7.90 mm

Content

6 pc(s)

Rechargeable

No

Range of use

Hearing aids

Documents & Downloads

Datasheet

Datasheet 3304502 Intenso Hearing aid battery PR48-13 1.45 V 6 pc(s) 230 mAh Zinc air 7504426

User & Safety Instructions

User & Safety Instructions 3304502 Intenso Hearing aid battery PR48-13 1.45 V 6 pc(s) 230 mAh Zinc air 7504426

Description

The Intenso Energy Ultra hearing aid batteries are available in four popular sizes, which are marked by different colors on the protective film. The size of hearing aid batteries is coded by a number (type) and a color scheme.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)