
Highlights & Details
Intenso Over-Ear O400HA black 3740400 Over-ear headphones
- Hybrid Active Noise Cancelling (ANC) for an optimized reduction of surrounding noise
- Transparency mode for letting through ambient noises
- Mudik mods for balanced music enjoyment (complete sound reproduction)
- Passive mode via the 3.5 mm standard audio connection
Technical specifications
- Bluetooth range: Up to 15 m (line of sight)
- Transmission range 20 Hz - 20 KHz
- USB-C (5.0 V/DC, 1.0 A) INPUT
- Speaker size 40 mm
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
PC
- Headphone features
Foldable
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
- Frequency range
20 Hz - 20 kHz
15 m
- Power supply
USB (cable included)
- Max. battery life
75 h
- Factory colour
Black
- Charging capacity (min.)
1 W
- Charging capacity (max.)
5 W
- Connectable devices
2
- Type
Retail
- Bluetooth
5.3
- Cable length
0 cm
- Headphones model
O400HA
- Suitable for
PC
Notebook
iPhone
iPad
Android
Smartphone
Tablet
MacBook
- Width
165 mm
- Height
195 mm
- Depth
75 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3399126 Intenso Over-Ear O400HA black 3740400 Over-ear headphones Bluetooth® (1075101) Stereo Black Noise cancelling Foldable PC
User & Safety Instructions
User & Safety Instructions 3399126 Intenso Over-Ear O400HA black 3740400 Over-ear headphones Bluetooth® (1075101) Stereo Black Noise cancelling Foldable PC
Warranty Terms
Warranty Terms 3399126 Intenso Over-Ear O400HA black 3740400 Over-ear headphones Bluetooth® (1075101) Stereo Black Noise cancelling Foldable PC
Description
The music mode provides for a complete and balanced sound playback, while the Hybrid Active Noise Cancelling (ANC) mode reduces interfering ambient noises by up to 35 dB – Ideal for uninterrupted music pleasure or concentrated working. The transparency mode lets you hear important outside noises, so that you always have a view of your surroundings.
Alternatively, you can use the passive mode via the 3.5 mm standard audio jack, in order to continue listening even without the battery. With its ergonomic design the Over-EAR headphones offer you maximum wearing comfort, even after prolonged use.
The size-adjustable folding design ensures that they can be perfectly adjusted and transported in a space-saving way.
Bluetooth version 5.3 guarantees a stable wireless connection with a range of up to 15 meters, while the cable is always available for classic use via the 3.5 mm audio jack.
The 40 mm speakers provide thereby a clear and powerful sound quality, which is suitable for every style of music.
With an impressive runtime of up to 75 hours the O400HA is a reliable companion for long trips or extended music sessions. And if you need to get fast, the quick charge function enables 6 hours playing time after only 15 minutes.
Charging is done via the USB-C connection, whereby the integrated 600 mAh battery is fully charged in about 2 hours.
The headphones, a USB-C to USB-C cable as well as a 3.5 mm audio jack cable (1.5 m) are included in the delivery, in order to ensure you a seamless usage in every situation. Choose between black, white, pink and blue and find your perfect companion for high-quality sound and comfort.
This text is machine translated.
Features
- 6 hours playing time after 15 min. charge
- Wired use with the help of audio connection
- Very comfy
- Size adjustable
- Foldable for smaller transport size
Scope of delivery
- Over-EAR headphones O400HA, USB_C to USB-C cable, 3.5 mm audio cable 1.5m
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




























