• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso PD10000 Power bank 10000 mAh Quick Charge 3.0, Power Delivery 3.0 LiPo Black Status display

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso PD10000 Power bank

  • USB-C-PD OUTPUT
  • USB-QC 3.0 output
  • Digital capacity display

Technical specifications

  • USB QC3.0/USB-C-PD charging current 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
  • USB-C input 3000 mA
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

137 mm

Width

72 mm

Height

16 mm

Weight

200 g

Operating voltage

USB

Factory colour

Black

Wireless charging

No

Charging method

Quick Charge 3.0

Power Delivery 3.0

Dim

(L x W x H) 137 x 72 x 16 mm

Connector type

USB-C® 1x

USB-A 1x

Micro USB 1x

Powerbank features

Status display

USB-C voltage output (max.)

9 V

USB-C current output (max.)

2 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954292 Intenso PD10000 Power bank 10000 mAh Quick Charge 3.0, Power Delivery 3.0 LiPo Black Status display

User & Safety Instructions

User & Safety Instructions 1954292 Intenso PD10000 Power bank 10000 mAh Quick Charge 3.0, Power Delivery 3.0 LiPo Black Status display

Description

Equipped with USB-C Power Delivery and Quick Charge 3.0, this power bank combines the highest quick charging functions in one product.
Compatible devices can thus be charged up to 4x faster than with conventional USB outputs. In addition, the digital percentage display enables an exact information about the charging status of the power bank at any time. Experience optimal charging processes with innovative technology!

This text is machine translated.

Features

  • USB-C-output with power delivery technology
  • USB-QC 3.0-output
  • Digital capacity display
  • on/off switch
  • over and deep discharge protection
  • short-circuit proof
  • Overvoltage protection
  • High-quality lithium polymer battery installed

Scope of delivery

  • Powerbank
  • USB-C cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)