• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Performance 250 GB Internal SSD SATA III 3814440

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2.5" SSD SATA III PERFORMANCE

  • Advanced 3D-NAND technology with SLC data turbo cacheMTBF 2,000,000 hoursLow power consumptionNoiseless operationShock-resistantsmart & TRIM Command Support

Technical specifications

Product type

Internal SSD

Series

Performance

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA III

Memory capacity

250 GB

Reading

550 MBps

Writing

500 MBps

Features

3D NAND

Width

100 mm

Height

7 mm

Depth

70 mm

Weight

70 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612690 Intenso Performance 250 GB Internal SSD SATA III 3814440

Description

The SSD SATA III performance offers speed and efficiency for the daily use at home as well as for extensive gaming. With the SATA III interface with 6 Gbps, computers or netbooks can be booted in less than 20 seconds, instead of waiting more than a minute for booting without SSD. Intenso SSD performance achieves write speeds of up to 500 MB/s and read speeds of up to 550 MB/s. Since no moving parts are installed, vibrations of the SSD can have no impact. With its size of 2.5 inch notebooks and PCs with the SSD performance can be upgraded without any problem.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)