• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Premium microSDHC card 32 GB Class 10, UHS-I incl. SD adapter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Micro SDHC card 32GB UHS-I premium incl. SD adapter

  • 32 GB storage capacity
  • Maximum transfer rate up to 45 MB/s (300x)
  • Particularly recommended for high-quality mobile phones, smartphones and tablet PCs
  • Class 10 and UHS-I support
  • Supports FAT 32 file format, compatible with SDHC and SDXC host devices
  • Protection against accidental overwriting of data by mechanical write protection in the SD Adapter

Technical specifications

Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

Class 10

UHS-I

Writing

45 MBps

Storage media features

incl. SD adapter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1205830 Intenso Premium microSDHC card 32 GB Class 10, UHS-I incl. SD adapter

User & Safety Instructions

User & Safety Instructions 1205830 Intenso Premium microSDHC card 32 GB Class 10, UHS-I incl. SD adapter

Description

Maximum performance for memory-intensive content and apps. The micro-SDHC cards with high-speed standard UHS-1 are ideal for memory expansion and full capacity utilization of tablets and smartphones. You can transfer rates of up to 45 MB/s can be achieved, so that videos, apps and other programs which can be accessed in seconds. The memory cards in the capacities of 16, 32 and 64 GB provide sufficient space for memory-intensive apps and media files.

This text is machine translated.

Scope of delivery

  • microSDHC-card

More interesting products

(*All information is plus legal VAT)