
Highlights & Details
Wireless charging stand MB13 in black 3-in-1
- Aluminium casing with a surface made of hardened glassHigh-end designMagSafe compatible, magnetic fixing at the pedestal
Technical specifications
- Product type
Wireless charger
- Outputs
Inductive charging standard
- Max. power
10 W
- Charging slots
3
- Operating voltage
USB-C®
- Charging method
Qi 1.2
- Suitable for
iPhone
Smartphone
AirPods
- Suitable for
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16 Plus, 16 Pro, 16 Pro Max
Apple Watch Ultra 2
Apple Watch Ultra
Apple Watch SE (1. Gen / 2. Gen)Apple Watch Series 10
Apple Watch Series 9Apple Watch Series 8
Apple Watch Series 7
Apple Watch Series 6Apple Watch Series 3
Apple Watch Series 2
Apple Watch Series 1
- Factory colour
Black
- Length
178 mm
- Width
88 mm
- Height
118 mm
- Dim
(L x W x H) 178 x 88 x 118 mm
- Weight
310 g
14101
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2814482 Intenso Wireless charger 10 W MB13 black 3in1 7410810 Outputs Inductive charging standard Black
User & Safety Instructions
User & Safety Instructions 2814482 Intenso Wireless charger 10 W MB13 black 3in1 7410810 Outputs Inductive charging standard Black
Description
This text is machine translated.
Features
- This induction charger allows you to charge your smartphone, Apple watch and earbud - wirelessly, at the same time and with the practical quick-charge system. The magnetic base ensures that MagSafe-compatible devices (e.g. iPhone12 or higher) are automatically fixed on the holder and positioned securely.
Scope of delivery
- 3in1 Magnetic Wireless Charger
- USB-C® to USB-C® charging cable (1.5m)
- Power fixing adapter (30W)
- User manual.
























