• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 3030-276.02 Pushbutton switch 250 V AC 2 A 1 x Off/On latch (L x W) 25 mm x 14 mm 1 pc(s)

1/2
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x Off/On
Contact type
1 maker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure switch 11.5 mm, white

Our service for you

Technical specifications

Product type

Pushbutton switch

Casing/button colour

White

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

None

Contact type

1 maker

Material

Plastic

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

2 A

Length

25 mm

Width

14 mm

Recess length

11.5 mm

Button diameter

6 mm

Recess diameter

13 mm

Content

1 pc(s)

Dim

(L x W) 25 mm x 14 mm

RoHS-compliant

Yes

Type

3030-276.02

Documents & Downloads

Datasheet

Datasheet 2357602 interBär 3030-276.02 Pushbutton switch 250 V AC 2 A 1 x Off/On latch (L x W) 25 mm x 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2357602 interBär 3030-276.02 Pushbutton switch 250 V AC 2 A 1 x Off/On latch (L x W) 25 mm x 14 mm 1 pc(s)

Description

Scope of delivery

  • Socket nut screwed on
  • This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)