• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 3076-001.01 3076-001.01 Serial pushbutton switch 250 V AC 2 A 1 x Off/On latch 1 pc(s)

Image similar
Product type
Serial pushbutton switch
Lighting type
None
Switch position
1 x Off/On
Contact type
1 maker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.07 / piece)
€ 10.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mount push button series switch

  • Built-in pressure series switch 250 V/AC 2 A
  • This text is machine translated.

Our service for you

Technical specifications

  • Central fixing M 12 x 1 mm
  • M 2.6 jack contact
  • Domed screw-on bezel
Product type

Serial pushbutton switch

Switch/button features

Protruding

Casing/button colour

White

Functions

latch

Type

1-pole (switching sequence 0/1/1 + 2/2/0)

Lighting type

None

Switch position

1 x Off/On

Contact type

1 maker

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

2 A

Max. temperature

+100 °C

Recess diameter

12 mm

Content

1 pc(s)

RoHS-compliant

Yes

Board thickness (max.)

8 mm

Type

3076-001.01

Switching capacity

2 A/250 V AC

Switching current

2 A

Type

3076-001.01

Connection

Screw terminals

Temperature range

max. 100 °C

Documents & Downloads

Datasheet

Datasheet 702242 interBär 3076-001.01 3076-001.01 Serial pushbutton switch 250 V AC 2 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702242 interBär 3076-001.01 3076-001.01 Serial pushbutton switch 250 V AC 2 A 1 x Off/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)