• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 3631-100.22 Flip switch 3631-100.22 250 V AC 10 A 1 x Off/On latch 1 pc(s) Piece

Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Black
Front panel cut-out
19 x 13 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Flip switch

Switch/button features

lockable

Casing/button colour

Black

Black

Front panel cut-out

19 x 13 mm

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

None

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

10 A

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

4 A

Type

3631-100.22

Documents & Downloads

Datasheet

Datasheet 1486084 interBär 3631-100.22 Flip switch 3631-100.22 250 V AC 10 A 1 x Off/On latch 1 pc(s) Piece

Description

With description of switching position, the value in brackets are intended which deal with button function.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)