• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8014-004.01 Flip switch 8014-004.01 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Switch position
1 x Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mount rocker switch 250 V/AC 6 A

Our service for you

Technical specifications

  • Fastening thread: M22
Product type

Flip switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

None

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

6 A

Max. temperature

+85 °C

Recess diameter

22 mm

Front panel thickness

1.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

8014-004.01

Type

1-pole Off (SK II)

Switching capacity

6 (2) A/250 V AC

Switching current

6 A

Type

8014-004.01

Connection

Screw contacts

Temperature range

max. 85º C °C

Documents & Downloads

Datasheet

Datasheet 702413 interBär 8014-004.01 Flip switch 8014-004.01 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Conformity certificate

Conformity certificate 702413 interBär 8014-004.01 Flip switch 8014-004.01 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Description

Suitable for secondary-side switching of halogen lamps.

Scope of delivery

  • Plastic hex fastening nut.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)