• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8014-104.01 Flip switch 8014-104.01 250 V AC 6 A 1 x Off/On latch 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

833 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker switch, 1-pole

Our service for you

Technical specifications

Packaging type

Piece

Product type

Flip switch

Switch/button features

lockable

Casing/button colour

Black

Functions

latch

Lighting type

None

Bulb type

HV halogen

Switch position

1 x Off/On

Print motif

None

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

6 A

Recess diameter

22 mm

Front panel thickness

1.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

8014-104.01

Type

1 x On/Off

Switching capacity

6 (2) A/250 V/AC

Switching voltage

250 V AC

Switching current

6 A

Type

8014-104.01

Connection

1-pole On/Off

Documents & Downloads

Datasheet

Datasheet 700347 interBär 8014-104.01 Flip switch 8014-104.01 250 V AC 6 A 1 x Off/On latch 1 pc(s) Piece

Conformity certificate

Conformity certificate 700347 interBär 8014-104.01 Flip switch 8014-104.01 250 V AC 6 A 1 x Off/On latch 1 pc(s) Piece

Description

Round rocker switch for "Snap-in Mounting". Intended for use in furniture and equipment as well as in halogen lamps Including protection against accidental contact.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)