• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery 0F7W7V Replace 11.1 V 6600 mAh Dell

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IPC-computer replacement battery for Dell

  • Optimal fit
  • High-quality and langelbig
  • Powerful Samsung/LG-cells are installed
  • This text is machine translated.

Technical specifications

  • Energy 73 Wh
Product type

Laptop battery

for brands

Dell

Compatible with

Dell Latitude E6220

Dell Latitude E6230

Dell Latitude E6320

Dell Latitude E6330

Dell Latitude E6430s

replaces original battery

03W2YX

K4CP5

R8R6F

NGXCJ

HGKH0

Capacity (mAh, Ah)

6600 mAh

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Description

High-quality and high-performance spare battery of IPC forDell notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.