• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery E6500 11.1 V 7800 mAh Dell

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 87.99
-34 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPC-computer replacement battery for Dell

  • Optimal fit
  • High-quality and langelbig
  • Powerful Samsung/LG-cells are installed
  • This text is machine translated.

Technical specifications

  • Energy 87 Wh
Product type

Laptop battery

for brands

Dell

Compatible with

Dell Latitude E6400

Dell Latitude E6500

Dell Latitude Precision M2400

Dell Latitude M4400

Dell Latitude M4500

replaces original battery

312-0748

312-0749

312-0753

312-0917

4M529

4TCMG

C2072

C719R

FU268

Capacity (mAh, Ah)

7800 mAh

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616409 ipc-computer Laptop battery E6500 11.1 V 7800 mAh Dell

Description

High-quality and high-performance spare battery of IPC forDell notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.