• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery A0X550 14.4 V 2600 mAh Asus

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 79.99
-35 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPC-Computer replacement battery for Asus X550

  • Quality Samsung cells installed

Technical specifications

  • Energy 37 Wh
Product type

Laptop battery

for brands

Asus

Compatible with

Asus F550

Asus F550VB

Asus F552C

Asus F550CA

Asus P450CA

Asus P550CA

Asus R409

Asus X550CC

Asus F550CC

Asus P550LAV

replaces original battery

0B110-00230400

A4I-X550A

0B110-00230100

A41-X550A

X55L82H

0b110-00230900

X55LM2H

0B110-00230100M

0B110-00230000

0B11000230400

Capacity (mAh, Ah)

2600 mAh

Technology

Li-ion

Voltage

14.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Description

Notebook batteries by IPC computer brand are spare batteries in premium quality.

Hints

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.