• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ISDT D-2 MARK2 Scale model multifunction charger 12 A LiPolymer, Li-ion, LiFePO, LiHV, NiMH, NiCd, Lead

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D2 Mark 2 battery balance charger, Dual 200W

  • Remarkably optimized internal structure, cooling system with two fans.
  • SCOS was developed especially for Smart charging OS

Technical specifications

Product type

Scale model multifunction charger

Operating voltage

100 - 240 V / AC

Matching rechargeable battery

LiPolymer

Li-ion

LiFePO

LiHV

NiMH

NiCd

Lead

Max. charging capacity

200 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

16

Charging current (max.)

12 A

Max. discharge power

2x15 W

Discharge current

2x1.5 A

Charging slots

2

Connector system

XT60

Balancer plug-in

XH

Dim

(L x W x H) 120 x 108 x 70 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

24 V

Suitable for lead-type rechargeables (min.)

2 V

Weight

510 g

Manufacturer part #

D2MK2

Width

108 mm

Height

70 mm

Length

120 mm

Suitable for batteries

2 - 6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402520 ISDT D-2 MARK2 Scale model multifunction charger 12 A LiPolymer, Li-ion, LiFePO, LiHV, NiMH, NiCd, Lead

Description

D2 Mark 2 has the function of parallel task, Dual task, DC Power (CH1), topic, more language.
You can easily charge your mobile phone or other electronic products without affecting each other Support of up to 6S equilibrium charging and discharge with 2 output ports 5V/2A USB output power from the side of the device.
By the use of PFC circuit, it works more stable and produces less interference on the electricity network.

This text is machine translated.

Features

  • Wide spectrum for AC input, industrial level Power management.
  • DC Power (CH1): The CH1 charger corresponds to a DC power supply when this function is selected.
  • 200W of Dual channel output, without interference from each other.
  • Dual task: Select this setting, the charger charges/discharges/saves the two channel batteries with the same parameters at the same time.
  • Parallel task: If you select this setting, it can output the maximum power to a battery.
  • Superior performance in terms of room-to-room performance
  • Carefully optimized internal structure, Dual fan cooling system.
  • SCOS was specially developed for Smart charging OS.
  • Support several languages, the menu navigation is self-explanatory

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)