• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 010235 Trailer lashing net (L x W) 4.5 m x 3.5 m

Application
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trailer network 3.5 x 4.5 m

  • Thickness: 3 mm.Material: PP yarnMesh width 45x45mm

Technical specifications

Dim

(L x W) 4.5 m x 3.5 m

Product type

Trailer lashing net

Content

1 pc(s)

Mesh width

45 mm

Width

3.5 m

Length

4.5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620621 IWH 010235 Trailer lashing net (L x W) 4.5 m x 3.5 m

Description

Can be used for transporting loose loads and other materials. For fixing and securing transport objects.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)