Comfortable textile cover made from 100% polyester, washable at 30 °C;
For children between 135 cm and 150 cm;
Forward-facing installation direction for convenient travel;
Quick and easy attachment with car 3-point belt;
Approved according to ECE R129 (i-Size) - fulfilling high safety standards;
Compact and lightweight – Ideal for travel and easy handling
Technical specifications
Product type
Child car seat
Suitable for
135 cm - 150 cm
ECE type approval labels
R129
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466379 IWH Kindersitz Junior "schwarz-grau" ECE R129 Child car seat
Description
The child seat offers ideal protection and comfort for children between the ages of 135 and 150 cm. The body of the seat is made of strong polystyrene, which ensures safety and durability. The high-quality textile cover made from 100% polyester is coated with foam, WAS provides for pleasant seat comfort, and is washable at 30 degrees - for an easy and hygienic cleaning.
The compact and lightweight design of the seat allows it to be easily attached to the car seat on the back or passenger seat. The forward installation direction as well as the mounting system with the 3-point belt of the car guarantee a secure positioning. The improved side impact protection technology offers additional protection in case of unforeseen accidents.
This text is machine translated.
Description
The child seat offers ideal protection and comfort for children between the ages of 135 and 150 cm. The body of the seat is made of strong polystyrene, which ensures safety and durability. The high-quality textile cover made from 100% polyester is coated with foam, WAS provides for pleasant seat comfort, and is washable at 30 degrees - for an easy and hygienic cleaning.
The compact and lightweight design of the seat allows it to be easily attached to the car seat on the back or passenger seat. The forward installation direction as well as the mounting system with the 3-point belt of the car guarantee a secure positioning. The improved side impact protection technology offers additional protection in case of unforeseen accidents.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.