• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex Max R129 Child car seat booster cushion Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Child car seat booster cushion

Factory colour

Black

Body height

125 cm

150 cm

ECE type approval labels

R 129

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098900 Petex Max R129 Child car seat booster cushion Black

Description

Discover the "Max" - the super child seat increase for modern parents! With a seat shell made of impact-resistant HDPE hard plastic, the "Max" offers a robust and secure base for every trip. The breathable, flame-retardant 100% polyester seat cover makes your little ones feel comfortable even on warm days – and you can easily remove and wash the cover if something is spilled. The extra-soft foam padding, not only shock-absorbing, but also flame resistant, ensures ultimate comfort. And for parents looking for the latest safety standards, we also offer I-size models so that you can always make the best choice for the safety of your child. The "Max" combines style, safety and comfort and is the perfect choice for every trip – be it to school, to the playground or on longer trips. Give your child the safety and comfort it deserves with the "Max"!

This text is machine translated.

Features

  • According to new ECE R129 standard
  • Stable seat increase from HDPE
  • Dick cushioned
  • For children from 125 to 150 cm body size
  • 3-point belt mounting
  • Easy to clean, since cover can be removed
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)