• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Mario PLUS Kindersitzkissen "schwarz / anthrazit" ECE R129 Child car seat

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Mario PLUS child seat cushion "black / anthracite" ECE R129

  • Robust seat made from durable polyethylene, comfortable textile cover made from 100% polyester, washable at 30°C;
  • For children between 126 cm and 150 cm;
  • Forward-facing installation direction;
  • Simple mounting system with car 3-point belt;
  • Improved side impact protection for even more safety;
  • Approved according to ECE R129 (i-Size) - high safety standards

Technical specifications

Product type

Child car seat

Suitable for

126 cm - 150 cm

ECE type approval labels

R129

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466378 IWH Mario PLUS Kindersitzkissen "schwarz / anthrazit" ECE R129 Child car seat

Description

The child seat offers maximum comfort and safety for children aged between 126 and 150 cm. The robust seat body is made from durable polyethylene (plastic) and provides for a stable and secure seat position. The pleasant textile cover made of 100% polyester is coated with foam, WAS provides for additional comfort, and is washable at 30 degrees for easy cleaning.

The mounting system uses the 3-point belt of the car, WAS guarantees a secure and reliable connection. The seat is designed for the forward installation direction and can be conveniently installed in the car on the rear seat or the passenger seat. Thanks to the improved side impact protection, the seat adds additional safety reserves and protects the child in the event of possible accidents.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)