• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex Basic Plus 1601 grau HDPE nach ECE R129 Child car seat Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Child seat Basic Plus 1601, gray

  • Isofix
  • Removable backrest
  • Can be converted to increase the child's seat
  • This text is machine translated.

Technical specifications

  • Body size approx. 100-150cm
Product type

Child car seat

Factory colour

Grey

Weight

4400 g

Width

430 mm

Height

300 mm

Length

435 mm

Cover washable at

30 degrees °C

ECE type approval labels

R129

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3213994 Petex Basic Plus 1601 grau HDPE nach ECE R129 Child car seat Grey

Information

Information 3213994 Petex Basic Plus 1601 grau HDPE nach ECE R129 Child car seat Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)