• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex Max 301 Child car seat booster cushion Grey, Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Child car seat booster cushion

Factory colour

Grey

Black

ECE type approval labels

R 129

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098897 Petex Max 301 Child car seat booster cushion Grey, Black

Description

Features

  • According to new ECE R129 standard
  • Stable seat increase from HDPE
  • Dick cushioned
  • For children from 125 to 150 cm body size
  • 3-point belt mounting
  • Easy to clean, since cover can be removed
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)