• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex Supreme Plus 1151 ISOFIX schwarz HDPE nach ECE R129 Child car seat Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Child seat Supreme Plus 1151

  • Isofix
  • Height-adjustable head rest
  • This text is machine translated.

Technical specifications

  • Body size approx. 76-150cm
Product type

Child car seat

Factory colour

Black

Weight

7900 g

Width

440 mm

Height

320 mm

Length

615 mm

Cover washable at

30 degrees °C

ECE type approval labels

R129

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3213990 Petex Supreme Plus 1151 ISOFIX schwarz HDPE nach ECE R129 Child car seat Black

Information

Information 3213990 Petex Supreme Plus 1151 ISOFIX schwarz HDPE nach ECE R129 Child car seat Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)