• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH USB adapter 12/24 Volt 3100 mA with 2 USB charging ports Max. load capacity=3.1 A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB adapter 12/24 Volt 3100 mA with 2 USB charging ports

  • With 2 USB ports

Technical specifications

Product type

Car 12V outlet plug

Connection A

USB A

12 V in-car outlet plug

Connection

2x USB port

Operating voltage

12 or 24 V / DC

Max. load capacity

3.1 A

Dim
No. of 12V connectors

1 x

Factory colour

Silver

Description

12V Charging device, the USB suitable
Recharges devices.
With 2 USB outputs for the
Cigarette lighter.
max. 3100mA

This text is machine translated.

Scope of delivery

  • 1x USB adapter with 2 USB charging ports

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.