• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH USB double plug + 12 volt socket Max. load capacity=3 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB double plug + 12 volt socket

  • 3-way car distributor and charging station
  • 2 USB charging stations

Technical specifications

Product type

Car 12V outlet plug

Connection A

12 V in-car outlet plug

Connection

Cigarette lighter plug

Operating voltage

12 V

Max. load capacity

3 A

Dim
No. of 12V connectors

1 x

Factory colour

Black

Description

USB double plug + 12 volt socket,
3-way car distributor & charging station with 2x USB & 12VSteckerbuchse,
Plug for the car cigarette lighter with 2 USB
Charging stations,
Input power: 12V, cigarette lighter plug
Output power: 12V / 3A, USB output power max. 1a

This text is machine translated.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.