• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Built-in socket 12/24 Volt Max. load capacity=20 A 12 - 24V / DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in socket 12/24 Volt

  • With cover
  • Compact dimensions

Technical specifications

Product type

Lighter socket

Connection A

12 V in-car outlet plug

Connection

Cigarette lighter socket

Operating voltage

12 - 24V / DC

Max. load capacity

20 A

No. of 12V connectors

1 x

Output

Connector

Factory colour

Black

Mounting type

Recess-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368114 IWH Built-in socket 12/24 Volt Max. load capacity=20 A 12 - 24V / DC

Description

Cigarette lighter socket with cover,
Color: Black, compact design,
Operating voltage 12/24, max. 20 A.
Used to power additional devices in cars, boats and caravans.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)