• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH USB charger Dual with voltage display Max. load capacity=4800 mA 12 or 24 V / DC

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB charger Dual with voltage display

  • With 2 USB connectionsWith voltage display of the on-board power supplyOutput DC 10W / 5V / 2 x 2.4A (Max)

Technical specifications

Product type

Car 12V outlet plug

Connection A

12 V in-car outlet

Connection

2x USB port

Operating voltage

12 or 24 V / DC

Max. load capacity

4800 mA

No. standard connectors

2 x

No. of 12V connectors

1 x

Output

USB

Input

Cigarette lighter plug

Factory colour

Black

Mounting type

Push-fit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754533 IWH USB charger Dual with voltage display Max. load capacity=4800 mA 12 or 24 V / DC

Description

USB adapter with voltage display.This car charger enables you to charge your mobile phone, tablet and much more quickly and easily via USB.

This text is machine translated.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)