• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH IWH CIGARETTE LIGHTER ILLUMINATED 12 VOLT 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IWH CIGARETTE LIGHTER ILLUMINATED 12 VOLT

  • 12 Voltilluminated

Technical specifications

Product type

Lighter socket

Connection A

12 V in-car outlet plug

Connection

Cigarette lighter plug

Operating voltage

12 V

No. of 12V connectors

1 x

Output

Connector

Features

Backlit

Factory colour

Black

Inside diameter

28 mm

Mounting type

Recess-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368119 IWH IWH CIGARETTE LIGHTER ILLUMINATED 12 VOLT 12 V

Description

Built-in socket with cigarette lighter, 12 volt, illuminated. Hole 28 mm diameter

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.48*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)