• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IXYS DNA30E2200PA N/A N/A

1/2
Image similar
Product type
Standard diode
Enclosure
TO 220 2
Forward current I(F)
30 A
Reverse voltage U(R)
2200 V
Forward voltage U(F)
1.26 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DNA30E2200PA

Product type

Standard diode

Enclosure

TO 220 2

Manufacturer

IXYS

Manuf. code

IXY

Forward current I(F)

30 A

Reverse voltage U(R)

2200 V

Forward voltage U(F)

1.26 V

Forward voltage reference

30 A

Reverse leakage current I(r)

40 µA

Reverse leakage current I(r) reference

2200 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 160701 IXYS DNA30E2200PA N/A N/A

User & Safety Instructions

User & Safety Instructions 160701 IXYS DNA30E2200PA N/A N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.44€ 10.14*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)